
5-103957-9 | |
|---|---|
DigiKey Part Number | A34208-ND |
Manufacturer | |
Manufacturer Product Number | 5-103957-9 |
Description | CONN RCPT 10P IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103957-9 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 22 | 50,21455 Kč | 1 104,72 Kč |
| 44 | 47,81114 Kč | 2 103,69 Kč |
| 66 | 46,46030 Kč | 3 066,38 Kč |
| 110 | 44,81464 Kč | 4 929,61 Kč |
| 264 | 42,12970 Kč | 11 122,24 Kč |
| 506 | 40,23917 Kč | 20 361,02 Kč |
| 1 012 | 38,31910 Kč | 38 778,93 Kč |
| 2 508 | 35,94414 Kč | 90 147,90 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |










