AMPMODU Mod II Breakaway TH RA Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway TH RA Gold xx Pins

4-103325-0-08

DigiKey Part Number
A26516-08-ND
Manufacturer
Manufacturer Product Number
4-103325-0-08
Description
CONN HEADER R/A 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,16000 Kč24,16 Kč
1021,68400 Kč216,84 Kč
10017,84920 Kč1 784,92 Kč
50014,10982 Kč7 054,91 Kč
1 00012,11244 Kč12 112,44 Kč
5 00011,04986 Kč55 249,30 Kč
10 00010,62486 Kč106 248,60 Kč
Manufacturers Standard Package
Unit Price without VAT:24,16000 Kč
Unit Price with VAT:29,23360 Kč
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 13,54000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: 16,46000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 0
Unit Price: 19,58000 Kč
CONN HEADER R/A 9POS 2.54MM
In-Stock: 0
Unit Price: 25,83000 Kč