
103957-7 | |
|---|---|
DigiKey Part Number | A28415-ND |
Manufacturer | |
Manufacturer Product Number | 103957-7 |
Description | CONN RCPT 8POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 103957-7 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 67,47000 Kč | 134,94 Kč |
| 10 | 60,23100 Kč | 602,31 Kč |
| 26 | 56,30192 Kč | 1 463,85 Kč |
| 52 | 53,61462 Kč | 2 787,96 Kč |
| 104 | 51,05183 Kč | 5 309,39 Kč |
| 260 | 47,85454 Kč | 12 442,18 Kč |
| 520 | 45,57087 Kč | 23 696,85 Kč |
| 1 014 | 43,47405 Kč | 44 082,69 Kč |
| 2 522 | 40,76936 Kč | 102 820,33 Kč |
| Unit Price without VAT: | 67,47000 Kč |
|---|---|
| Unit Price with VAT: | 81,63870 Kč |










