




5-103635-7 | |
|---|---|
DigiKey Part Number | A33873-ND |
Manufacturer | |
Manufacturer Product Number | 5-103635-7 |
Description | CONN HEADER R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-103635-7 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.200" (5.08mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness - Mating 26.0µin (0.66µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Keying Slot |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 23 | 28,79478 Kč | 662,28 Kč |
| 115 | 25,69791 Kč | 2 955,26 Kč |
| 506 | 23,14593 Kč | 11 711,84 Kč |
| 1 012 | 22,04126 Kč | 22 305,76 Kč |
| 5 014 | 19,68908 Kč | 98 721,05 Kč |
| 10 005 | 18,75353 Kč | 187 629,07 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |













