




1-87499-4 | |
|---|---|
DigiKey Part Number | A26969-ND |
Manufacturer | |
Manufacturer Product Number | 1-87499-4 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87499-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 27,25800 Kč | 272,58 Kč |
| 25 | 25,53560 Kč | 638,39 Kč |
| 50 | 24,31760 Kč | 1 215,88 Kč |
| 100 | 23,15590 Kč | 2 315,59 Kč |
| 250 | 21,70392 Kč | 5 425,98 Kč |
| 500 | 20,66780 Kč | 10 333,90 Kč |
| 1 000 | 19,68134 Kč | 19 681,34 Kč |
| 2 500 | 18,44944 Kč | 46 123,60 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |

























