
5-103958-9 | |
|---|---|
DigiKey Part Number | A34207-ND |
Manufacturer | |
Manufacturer Product Number | 5-103958-9 |
Description | CONN RCPT 10P IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103958-9 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 73,41000 Kč | 146,82 Kč |
| 22 | 61,96000 Kč | 1 363,12 Kč |
| 44 | 59,00205 Kč | 2 596,09 Kč |
| 66 | 57,33682 Kč | 3 784,23 Kč |
| 110 | 55,30500 Kč | 6 083,55 Kč |
| 264 | 51,99182 Kč | 13 725,84 Kč |
| 506 | 49,65958 Kč | 25 127,75 Kč |
| 1 012 | 47,29046 Kč | 47 857,95 Kč |
| 2 508 | 44,36002 Kč | 111 254,93 Kč |
| Unit Price without VAT: | 73,41000 Kč |
|---|---|
| Unit Price with VAT: | 88,82610 Kč |










