


390088-1 | |
|---|---|
DigiKey Part Number | 390088-1-ND |
Manufacturer | |
Manufacturer Product Number | 390088-1 |
Description | CONN SHUNT DUAL BEAM 30AU PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 390088-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.247" (6.27mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,32800 Kč | 73,28 Kč |
| 30 | 6,77533 Kč | 203,26 Kč |
| 50 | 6,53880 Kč | 326,94 Kč |
| 100 | 6,22590 Kč | 622,59 Kč |
| 250 | 5,83408 Kč | 1 458,52 Kč |
| 500 | 5,55566 Kč | 2 777,83 Kč |
| 1 500 | 5,14073 Kč | 7 711,09 Kč |
| 3 000 | 4,89519 Kč | 14 685,57 Kč |
| 6 000 | 4,66152 Kč | 27 969,12 Kč |
| Unit Price without VAT: | 7,32800 Kč |
|---|---|
| Unit Price with VAT: | 8,86688 Kč |











