



350824-4 | |
|---|---|
DigiKey Part Number | 350824-4-ND |
Manufacturer | |
Manufacturer Product Number | 350824-4 |
Description | CONN HDR 2POS 0.25 GOLD PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Connector 0.250" (6.35mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 350824-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | White | |
Insulation Height | 0.550" (13.97mm) | |
Contact Length - Post | 0.155" (3.94mm) | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 41,28200 Kč | 412,82 Kč |
| 200 | 33,40150 Kč | 6 680,30 Kč |
| 600 | 30,90940 Kč | 18 545,64 Kč |
| 1 000 | 29,81548 Kč | 29 815,48 Kč |
| 5 000 | 26,61706 Kč | 133 085,30 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |













