
05004310001 | |
|---|---|
DigiKey Part Number | 5627-05004310001-ND |
Manufacturer | |
Manufacturer Product Number | 05004310001 |
Description | KRAFTFORM 2GO 100, 11 PIECES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Phillips, Pozidriv®, Slotted, Torx® Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Pozidriv®, Slotted, Torx® | |
Includes | Case | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 903,18000 Kč | 2 903,18 Kč |
| 5 | 2 690,81000 Kč | 13 454,05 Kč |
| 10 | 2 604,34000 Kč | 26 043,40 Kč |
| 25 | 2 519,54160 Kč | 62 988,54 Kč |
| Unit Price without VAT: | 2 903,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 512,84780 Kč |










