Standard, Locking Black 3.94" (100.00mm) 0.307" (7.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240837

DigiKey Part Number
3240837-ND
Manufacturer
Manufacturer Product Number
3240837
Description
CBL TIE LOCKING BLACK 1.198'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 3.94" (100.00mm) 0.307" (7.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.25"
Bundle Diameter
3.94" (100.00mm)
Width
0.307" (7.80mm)
Length - Actual
1.198' (365.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
Halogen Free, UV Resistant, Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,83200 Kč78,32 Kč
257,33240 Kč183,31 Kč
506,98400 Kč349,20 Kč
1006,64800 Kč664,80 Kč
3006,15170 Kč1 845,51 Kč
5005,93404 Kč2 967,02 Kč
1 0005,65035 Kč5 650,35 Kč
2 5005,29645 Kč13 241,12 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč