
Category | Lens Size 3.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 10mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.00mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 100 | 10,77830 Kč | 1 077,83 Kč |
| 500 | 9,07156 Kč | 4 535,78 Kč |
| 1 000 | 8,51301 Kč | 8 513,01 Kč |
| 2 000 | 8,03888 Kč | 16 077,76 Kč |
| 5 000 | 7,52106 Kč | 37 605,30 Kč |
| 10 000 | 7,19837 Kč | 71 983,70 Kč |
| 25 000 | 6,84677 Kč | 171 169,25 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |











