Red 625nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219216F

DigiKey Part Number
350-1555-ND
Manufacturer
Manufacturer Product Number
5219216F
Description
LED RED DIFFUSED 3MM T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
10mA
Packaging
Bulk
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
635nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
6.00mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,61500 Kč146,15 Kč
10010,77830 Kč1 077,83 Kč
5009,07156 Kč4 535,78 Kč
1 0008,51301 Kč8 513,01 Kč
2 0008,03888 Kč16 077,76 Kč
5 0007,52106 Kč37 605,30 Kč
10 0007,19837 Kč71 983,70 Kč
25 0006,84677 Kč171 169,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč