Red 640nm LED Indication - Discrete 1.8V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVD4200

DigiKey Part Number
751-TLVD4200-ND
Manufacturer
Manufacturer Product Number
TLVD4200
Description
LED RED CLEAR 3MM T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.8V Radial
Datasheet
 Datasheet
EDA/CAD Models
TLVD4200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
15mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
650nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 571
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,39100 Kč73,91 Kč
1005,30200 Kč530,20 Kč
5004,35876 Kč2 179,38 Kč
1 0004,04841 Kč4 048,41 Kč
2 0003,78458 Kč7 569,16 Kč
5 0003,49579 Kč17 478,95 Kč
10 0003,31552 Kč33 155,20 Kč
25 0003,11880 Kč77 970,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč