Green 569nm LED Indication - Discrete 2.4V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVG4200

DigiKey Part Number
TLVG4200-ND
Manufacturer
Manufacturer Product Number
TLVG4200
Description
LED GREEN CLEAR 3MM T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.4V Radial
Datasheet
 Datasheet
EDA/CAD Models
TLVG4200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
15mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
555nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 915
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,19400 Kč61,94 Kč
1004,40540 Kč440,54 Kč
5003,60116 Kč1 800,58 Kč
1 0003,33595 Kč3 335,95 Kč
2 0003,11044 Kč6 220,88 Kč
5 0002,86325 Kč14 316,25 Kč
10 0002,70891 Kč27 089,10 Kč
25 0002,54040 Kč63 510,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč