Green, Yellow LED Indication - Discrete 2.2V Green, 2V Yellow Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX3059GYW

DigiKey Part Number
67-1329-ND
Manufacturer
Manufacturer Product Number
SSL-LX3059GYW
Description
LED GRN/YLW DIFF T-3MM TRI T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green, Yellow LED Indication - Discrete 2.2V Green, 2V Yellow Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm Green, 585nm Yellow
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
7.03mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 384
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,58800 Kč85,88 Kč
1006,19860 Kč619,86 Kč
5005,12226 Kč2 561,13 Kč
1 0004,76844 Kč4 768,44 Kč
2 0004,46754 Kč8 935,08 Kč
5 0004,13841 Kč20 692,05 Kč
10 0003,93305 Kč39 330,50 Kč
25 0003,70901 Kč92 725,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč