
368088-1 | |
|---|---|
DigiKey Part Number | A142466TR-ND - Tape & Reel (TR) A142466CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 368088-1 |
Description | CONN TAB 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 368088-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,73700 Kč | 27,37 Kč |
| 25 | 2,56800 Kč | 64,20 Kč |
| 50 | 2,44600 Kč | 122,30 Kč |
| 100 | 2,32810 Kč | 232,81 Kč |
| 250 | 2,18164 Kč | 545,41 Kč |
| 500 | 2,07722 Kč | 1 038,61 Kč |
| 1 000 | 1,97786 Kč | 1 977,86 Kč |
| 2 500 | 1,85383 Kč | 4 634,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,67697 Kč | 8 384,85 Kč |
| 10 000 | 1,59690 Kč | 15 969,00 Kč |
| 15 000 | 1,55185 Kč | 23 277,75 Kč |
| 25 000 | 1,49692 Kč | 37 423,00 Kč |
| 35 000 | 1,46181 Kč | 51 163,35 Kč |
| 50 000 | 1,42549 Kč | 71 274,50 Kč |
| 125 000 | 1,33632 Kč | 167 040,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |











