
1-963735-1 | |
|---|---|
DigiKey Part Number | A123002TR-ND - Tape & Reel (TR) A123002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-963735-1 |
Description | CONN TAB 13-15AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 13-15 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-963735-1 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13-15 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 20,75100 Kč | 207,51 Kč |
| 25 | 19,44560 Kč | 486,14 Kč |
| 50 | 18,51560 Kč | 925,78 Kč |
| 100 | 17,62920 Kč | 1 762,92 Kč |
| 250 | 16,52508 Kč | 4 131,27 Kč |
| 500 | 15,73548 Kč | 7 867,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 14,66292 Kč | 26 393,26 Kč |
| 3 600 | 13,96328 Kč | 50 267,81 Kč |
| 5 400 | 13,56979 Kč | 73 276,87 Kč |
| 9 000 | 13,08975 Kč | 117 807,75 Kč |
| 12 600 | 12,78306 Kč | 161 066,56 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |


