
936133-1 | |
|---|---|
DigiKey Part Number | A142485-ND |
Manufacturer | |
Manufacturer Product Number | 936133-1 |
Description | CONN RCPT HSG 26POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 936133-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 23,15500 Kč | 231,55 Kč |
| 25 | 21,71520 Kč | 542,88 Kč |
| 50 | 20,67120 Kč | 1 033,56 Kč |
| 110 | 19,55164 Kč | 2 150,68 Kč |
| 330 | 18,09279 Kč | 5 970,62 Kč |
| 550 | 17,45160 Kč | 9 598,38 Kč |
| 1 100 | 16,61859 Kč | 18 280,45 Kč |
| 2 530 | 15,67043 Kč | 39 646,19 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |





