368087-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

368087-1

DigiKey Part Number
A142465TR-ND - Tape & Reel (TR)
A142465CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
368087-1
Description
CONN TAB 16-18AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 16-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
368087-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,74700 Kč17,47 Kč
251,63360 Kč40,84 Kč
501,55340 Kč77,67 Kč
1001,47770 Kč147,77 Kč
2501,38508 Kč346,27 Kč
5001,31900 Kč659,50 Kč
1 0001,25584 Kč1 255,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,07266 Kč4 826,97 Kč
9 0001,02142 Kč9 192,78 Kč
13 5000,99259 Kč13 399,97 Kč
22 5000,95744 Kč21 542,40 Kč
31 5000,93497 Kč29 451,56 Kč
45 0000,91174 Kč41 028,30 Kč
112 5000,85469 Kč96 152,62 Kč
225 0000,81392 Kč183 132,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč