Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35776

DigiKey Part Number
A27158-ND
Manufacturer
Manufacturer Product Number
35776
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
35776 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.500" (12.70mm)
Length - Overall
0.865" (21.97mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Heavy Duty, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 688
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,32900 Kč153,29 Kč
2514,36280 Kč359,07 Kč
5013,67800 Kč683,90 Kč
10013,02300 Kč1 302,30 Kč
25012,20572 Kč3 051,43 Kč
50011,62282 Kč5 811,41 Kč
1 00011,06763 Kč11 067,63 Kč
2 50010,37461 Kč25 936,53 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč