

7201K2CBE | |
|---|---|
DigiKey Part Number | CKN1217-ND |
Manufacturer | |
Manufacturer Product Number | 7201K2CBE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201K2CBE Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 17.88mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,63000 Kč | 467,63 Kč |
| 10 | 403,54000 Kč | 4 035,40 Kč |
| 25 | 380,47520 Kč | 9 511,88 Kč |
| 50 | 363,86600 Kč | 18 193,30 Kč |
| 100 | 347,95790 Kč | 34 795,79 Kč |
| 300 | 324,09573 Kč | 97 228,72 Kč |
| 500 | 313,54046 Kč | 156 770,23 Kč |
| Unit Price without VAT: | 467,63000 Kč |
|---|---|
| Unit Price with VAT: | 565,83230 Kč |




















