Socket Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353907-1

DigiKey Part Number
A99378TR-ND - Tape & Reel (TR)
A99378CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
353907-1
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
353907-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408 383
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,38600 Kč13,86 Kč
251,29360 Kč32,34 Kč
501,23040 Kč61,52 Kč
1001,17380 Kč117,38 Kč
2501,09944 Kč274,86 Kč
5001,04654 Kč523,27 Kč
1 0000,99636 Kč996,36 Kč
2 5000,93382 Kč2 334,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,80515 Kč12 077,25 Kč
30 0000,76670 Kč23 001,00 Kč
45 0000,74507 Kč33 528,15 Kč
75 0000,71870 Kč53 902,50 Kč
105 0000,70184 Kč73 693,20 Kč
150 0000,68441 Kč102 661,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč