353918-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 403 000
Unit Price: 0,27549 Kč
Datasheet
Socket Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353918-1

DigiKey Part Number
353918-1-ND
Manufacturer
Manufacturer Product Number
353918-1
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
353918-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 14 635 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,70200 Kč257,02 Kč
2524,08880 Kč602,22 Kč
5022,93820 Kč1 146,91 Kč
10021,84000 Kč2 184,00 Kč
28020,30882 Kč5 686,47 Kč
56019,33879 Kč10 829,72 Kč
1 12018,41563 Kč20 625,51 Kč
2 52017,39176 Kč43 827,24 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč

Other Suppliers on DigiKey

14 635In Stock
Ships from WEC