
M64837 SL005 | |
|---|---|
DigiKey Part Number | M64837SL005-ND |
Manufacturer | |
Manufacturer Product Number | M64837 SL005 |
Description | CABLE 2CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.096" (2.44mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 396,70000 Kč | 5 396,70 Kč |
| 2 | 5 133,06500 Kč | 10 266,13 Kč |
| 3 | 4 983,94667 Kč | 14 951,84 Kč |
| 5 | 4 801,10800 Kč | 24 005,54 Kč |
| 7 | 4 683,72429 Kč | 32 786,07 Kč |
| 10 | 4 561,79500 Kč | 45 617,95 Kč |
| Unit Price without VAT: | 5 396,70000 Kč |
|---|---|
| Unit Price with VAT: | 6 530,00700 Kč |





