
353908-8 | |
|---|---|
DigiKey Part Number | A98659-ND |
Manufacturer | |
Manufacturer Product Number | 353908-8 |
Description | CONN RCPT HSG 8POS 1.50MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle White 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 353908-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color White |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,44900 Kč | 104,49 Kč |
| 25 | 9,78560 Kč | 244,64 Kč |
| 50 | 9,32240 Kč | 466,12 Kč |
| 100 | 8,87400 Kč | 887,40 Kč |
| 250 | 8,31800 Kč | 2 079,50 Kč |
| 500 | 7,92050 Kč | 3 960,25 Kč |
| 2 000 | 7,18212 Kč | 14 364,24 Kč |
| 4 000 | 6,83935 Kč | 27 357,40 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |













