Connector Header Through Hole 9 position 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 9 position 0.250" (6.35mm)
350742-4
350742-4

350742-4

DigiKey Part Number
A31758-ND
Manufacturer
Manufacturer Product Number
350742-4
Description
CONN HEADER VERT 9POS 6.35MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
350742-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.215" (5.46mm)
Packaging
Bulk
Insulation Height
0.550" (13.97mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
3
Insulation Material
Polyamide (PA), Nylon
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Applications
General Purpose
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 539
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,77000 Kč179,77 Kč
10152,70400 Kč1 527,04 Kč
100129,78790 Kč12 978,79 Kč
500115,86106 Kč57 930,53 Kč
1 000110,33727 Kč110 337,27 Kč
Manufacturers Standard Package
Unit Price without VAT:179,77000 Kč
Unit Price with VAT:217,52170 Kč