
350650-1 | |
|---|---|
DigiKey Part Number | A104013TR-ND - Tape & Reel (TR) A104013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350650-1 |
Description | CONN 8-12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 8-12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 350650-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 8-12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,89800 Kč | 268,98 Kč |
| 25 | 25,21440 Kč | 630,36 Kč |
| 50 | 24,01340 Kč | 1 200,67 Kč |
| 100 | 22,86470 Kč | 2 286,47 Kč |
| 250 | 21,43140 Kč | 5 357,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 740 | 19,85134 Kč | 14 689,99 Kč |
| 1 480 | 18,90402 Kč | 27 977,95 Kč |
| 2 220 | 18,37108 Kč | 40 783,80 Kč |
| 3 700 | 17,72106 Kč | 65 567,92 Kč |
| 5 180 | 17,30568 Kč | 89 643,42 Kč |
| 7 400 | 16,87609 Kč | 124 883,07 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |












