



09300240510 | |
|---|---|
DigiKey Part Number | 09300240510-ND |
Manufacturer | |
Manufacturer Product Number | 09300240510 |
Description | CONN HOOD SIDE ENTRY SZ24B PG29 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 24B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09300240510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 126,47000 Kč | 2 126,47 Kč |
| 10 | 1 807,67600 Kč | 18 076,76 Kč |
| 25 | 1 694,58880 Kč | 42 364,72 Kč |
| 50 | 1 613,80960 Kč | 80 690,48 Kč |
| 100 | 1 549,91490 Kč | 154 991,49 Kč |
| Unit Price without VAT: | 2 126,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 573,02870 Kč |












