Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 1-1223SM

DigiKey Part Number
TMR1-1223SM-ND
Manufacturer
Manufacturer Product Number
TMR 1-1223SM
Description
DC DC CONVERTER +/-15V 990MW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 1-1223SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
33mA, 33mA
Power (Watts)
990 mW
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 82°C (With Derating)
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.74" L x 0.54" W x 0.34" H (18.9mm x 13.7mm x 8.7mm)
Supplier Device Package
Module
Approval Agency
CB, CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1328,41000 Kč328,41 Kč
5316,18800 Kč1 580,94 Kč
10311,06400 Kč3 110,64 Kč
30303,11300 Kč9 093,39 Kč
50299,47340 Kč14 973,67 Kč
100294,60190 Kč29 460,19 Kč
250288,27400 Kč72 068,50 Kč
500283,57086 Kč141 785,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:328,41000 Kč
Unit Price with VAT:397,37610 Kč