
90348-2 | |
|---|---|
DigiKey Part Number | 90348-2-ND |
Manufacturer | |
Manufacturer Product Number | 90348-2 |
Description | DIE W/O 69710-1 8 F IS7918 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 8 AWG | |
Specifications | - | |
Compatible Tools | 69365, 69710-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137 397,68000 Kč | 137 397,68 Kč |
| Unit Price without VAT: | 137 397,68000 Kč |
|---|---|
| Unit Price with VAT: | 166 251,19280 Kč |




