
350821-1 | |
|---|---|
DigiKey Part Number | A113486-ND |
Manufacturer | |
Manufacturer Product Number | 350821-1 |
Description | CONN 8-12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 8-12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 350821-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 8-12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 67,67700 Kč | 676,77 Kč |
| 25 | 63,43920 Kč | 1 585,98 Kč |
| 50 | 60,40700 Kč | 3 020,35 Kč |
| 100 | 57,52190 Kč | 5 752,19 Kč |
| 250 | 53,92036 Kč | 13 480,09 Kč |
| 500 | 51,34682 Kč | 25 673,41 Kč |
| 1 000 | 48,89741 Kč | 48 897,41 Kč |
| 2 500 | 45,83880 Kč | 114 597,00 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |









