



RL6215-F | |
|---|---|
DigiKey Part Number | HM5723-ND |
Manufacturer | |
Manufacturer Product Number | RL6215-F |
Description | BOX PLASTIC GRAY 4.92"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.921" L x 3.150" W (124.99mm x 80.01mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL6215-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 3.150" W (124.99mm x 80.01mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,20000 Kč | 147,20 Kč |
| 5 | 123,63600 Kč | 618,18 Kč |
| 10 | 114,77500 Kč | 1 147,75 Kč |
| 25 | 104,09960 Kč | 2 602,49 Kč |
| 50 | 96,74200 Kč | 4 837,10 Kč |
| 100 | 89,93650 Kč | 8 993,65 Kč |
| 250 | 81,71664 Kč | 20 429,16 Kč |
| 500 | 76,03124 Kč | 38 015,62 Kč |
| 1 000 | 74,98806 Kč | 74 988,06 Kč |
| Unit Price without VAT: | 147,20000 Kč |
|---|---|
| Unit Price with VAT: | 178,11200 Kč |









