



643267-1 | |
|---|---|
DigiKey Part Number | A114187-ND |
Manufacturer | |
Manufacturer Product Number | 643267-1 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black or Red |
Datasheet | Datasheet |
EDA/CAD Models | 643267-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black or Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 117,92500 Kč | 1 179,25 Kč |
| 25 | 110,53360 Kč | 2 763,34 Kč |
| 50 | 105,25040 Kč | 5 262,52 Kč |
| 100 | 100,22770 Kč | 10 022,77 Kč |
| 250 | 93,95260 Kč | 23 488,15 Kč |
| 500 | 89,47080 Kč | 44 735,40 Kč |
| 1 000 | 85,20442 Kč | 85 204,42 Kč |
| 2 500 | 79,87664 Kč | 199 691,60 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |





