Pin Contact Tin 16-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350639-1

DigiKey Part Number
A25568-ND
Manufacturer
Manufacturer Product Number
350639-1
Description
CONN PIN 16-18AWG CRIMP TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350639-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 0005,69027 Kč91 044,32 Kč
Manufacturers Standard Package
Unit Price without VAT:5,69027 Kč
Unit Price with VAT:6,88523 Kč