
350417-5 | |
|---|---|
DigiKey Part Number | A100559TR-ND - Tape & Reel (TR) A100559CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350417-5 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350417-5 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 25 | 16,20200 Kč | 405,05 Kč |
| 50 | 15,42520 Kč | 771,26 Kč |
| 100 | 14,68810 Kč | 1 468,81 Kč |
| 250 | 13,76796 Kč | 3 441,99 Kč |
| 500 | 13,11032 Kč | 6 555,16 Kč |
| 1 000 | 12,48436 Kč | 12 484,36 Kč |
| 2 500 | 11,72764 Kč | 29 319,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,36735 Kč | 56 836,75 Kč |
| 10 000 | 10,82520 Kč | 108 252,00 Kč |
| 15 000 | 10,52021 Kč | 157 803,15 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |
















