Socket Contact Gold 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350415-5

DigiKey Part Number
A25779TR-ND - Tape & Reel (TR)
A25779CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350415-5
Description
CONN SOCKET 14-20AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350415-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 756
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,66200 Kč126,62 Kč
2511,86800 Kč296,70 Kč
5011,30540 Kč565,27 Kč
10010,76360 Kč1 076,36 Kč
25010,08828 Kč2 522,07 Kč
5009,60616 Kč4 803,08 Kč
1 0009,14736 Kč9 147,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,46083 Kč33 843,32 Kč
8 0008,05717 Kč64 457,36 Kč
12 0007,83007 Kč93 960,84 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč