
350415-5 | |
|---|---|
DigiKey Part Number | A25779TR-ND - Tape & Reel (TR) A25779CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350415-5 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350415-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 Kč | 14,58 Kč |
| 10 | 12,33100 Kč | 123,31 Kč |
| 25 | 11,56480 Kč | 289,12 Kč |
| 50 | 11,01080 Kč | 550,54 Kč |
| 100 | 10,48580 Kč | 1 048,58 Kč |
| 250 | 9,82844 Kč | 2 457,11 Kč |
| 500 | 9,35850 Kč | 4 679,25 Kč |
| 1 000 | 8,91149 Kč | 8 911,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,99425 Kč | 27 977,00 Kč |
| 8 000 | 6,76402 Kč | 54 112,16 Kč |
| Unit Price without VAT: | 14,58000 Kč |
|---|---|
| Unit Price with VAT: | 17,64180 Kč |
















