34833 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 19,74000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,11135 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 558
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 758
Unit Price: 17,64000 Kč
Datasheet
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34833

DigiKey Part Number
A28310-ND
Manufacturer
Manufacturer Product Number
34833
Description
CONN RING CIRC 10-12AWG #3/8
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.750" (19.05mm)
Length - Overall
1.271" (32.28mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0009,67025 Kč48 351,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,67025 Kč
Unit Price with VAT:11,70100 Kč