



2045320901 | |
|---|---|
DigiKey Part Number | 900-2045320901-ND |
Manufacturer | |
Manufacturer Product Number | 2045320901 |
Description | CONN RCPT HSG 9POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2045320901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,74300 Kč | 47,43 Kč |
| 25 | 4,44480 Kč | 111,12 Kč |
| 50 | 4,23700 Kč | 211,85 Kč |
| 100 | 4,03290 Kč | 403,29 Kč |
| 250 | 3,77964 Kč | 944,91 Kč |
| 500 | 3,59898 Kč | 1 799,49 Kč |
| 1 000 | 3,42681 Kč | 3 426,81 Kč |
| 3 000 | 3,17105 Kč | 9 513,15 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |








