
RER160-28/14N | |
|---|---|
DigiKey Part Number | 381-2558-ND |
Manufacturer | |
Manufacturer Product Number | RER160-28/14N |
Description | FAN IMP MTRZD 165.1X51MM 24VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 165.1mm Dia Ball 150.1 CFM (4.20m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 165.1mm Dia | |
Width | 51.00mm | |
Air Flow | 150.1 CFM (4.20m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 58.0dB(A) | |
Power (Watts) | 19 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 1.3 lbs (589.7 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | - | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 75000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 545,72000 Kč | 3 545,72 Kč |
| 10 | 2 813,08100 Kč | 28 130,81 Kč |
| 32 | 2 495,66469 Kč | 79 861,27 Kč |
| Unit Price without VAT: | 3 545,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 290,32120 Kč |











