Parametric Equivalent
Parametric Equivalent

0190690145 | |
|---|---|
DigiKey Part Number | 0190690145-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190690145 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.280" (32.51mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.750" (19.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690196 | Molex | 508 | WM13687-ND | 0,47000 Kč | Parametric Equivalent |
| 0191930097 | Molex | 758 | WM13818-ND | 0,74000 Kč | Parametric Equivalent |
| 322242 | TE Connectivity AMP Connectors | 0 | 322242-ND | 0,82000 Kč | Parametric Equivalent |
| 34833 | TE Connectivity AMP Connectors | 0 | A28310-ND | 0,39141 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,11135 Kč | 18 222,70 Kč |
| Unit Price without VAT: | 9,11135 Kč |
|---|---|
| Unit Price with VAT: | 11,02473 Kč |






