Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

322242 | |
|---|---|
DigiKey Part Number | 322242-ND |
Manufacturer | |
Manufacturer Product Number | 322242 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322242 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Length - Overall | 1.271" (32.28mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,19700 Kč | 171,97 Kč |
| 25 | 16,10960 Kč | 402,74 Kč |
| 50 | 15,33700 Kč | 766,85 Kč |
| 100 | 14,60620 Kč | 1 460,62 Kč |
| 250 | 13,68984 Kč | 3 422,46 Kč |
| 500 | 13,03556 Kč | 6 517,78 Kč |
| 1 000 | 12,41318 Kč | 12 413,18 Kč |
| 2 500 | 11,63592 Kč | 29 089,80 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |











