336236-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336236-3

DigiKey Part Number
A131083TR-ND - Tape & Reel (TR)
A131083CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
336236-3
Description
CONN QC RCPT 13-17AWG 0.250
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
336236-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.303" (7.70mm)
Length - Overall
0.673" (17.10mm)
Termination
Crimp
Wire Gauge
13-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.118" ~ 0.169" (3.00mm ~ 4.29mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 332
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
103,13600 Kč31,36 Kč
252,93840 Kč73,46 Kč
502,79960 Kč139,98 Kč
1002,66700 Kč266,70 Kč
2502,49904 Kč624,76 Kč
5002,37950 Kč1 189,75 Kč
1 0002,26582 Kč2 265,82 Kč
2 5002,12378 Kč5 309,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0001,87613 Kč13 132,91 Kč
14 0001,78656 Kč25 011,84 Kč
21 0001,73618 Kč36 459,78 Kč
35 0001,67473 Kč58 615,55 Kč
49 0001,63547 Kč80 138,03 Kč
70 0001,59486 Kč111 640,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč