
368037-2 | |
|---|---|
DigiKey Part Number | A128761TR-ND - Tape & Reel (TR) A128761CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 368037-2 |
Description | 250 POSITIVE LOCK REC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 368037-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | 0.413" (10.49mm) | |
Length - Overall | 0.843" (21.40mm) | |
Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.094" (1.50mm ~ 2.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,26720 Kč | 81,68 Kč |
| 50 | 3,11200 Kč | 155,60 Kč |
| 100 | 2,96280 Kč | 296,28 Kč |
| 250 | 2,77592 Kč | 693,98 Kč |
| 500 | 2,64322 Kč | 1 321,61 Kč |
| 1 000 | 2,51703 Kč | 2 517,03 Kč |
| 2 500 | 2,35917 Kč | 5 897,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,31385 Kč | 11 569,25 Kč |
| 10 000 | 2,20338 Kč | 22 033,80 Kč |
| 15 000 | 2,14125 Kč | 32 118,75 Kč |
| 25 000 | 2,06546 Kč | 51 636,50 Kč |
| 35 000 | 2,01702 Kč | 70 595,70 Kč |
| 50 000 | 1,96692 Kč | 98 346,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |




