Terminal Connector Rectangular Standard 300MCM (kcmil) 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325803-1

DigiKey Part Number
A136063-ND
Manufacturer
Manufacturer Product Number
325803-1
Description
CONN TERM RECT 300 MCM #3/8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 300MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
EDA/CAD Models
325803-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.160" (4.06mm)
Length - Overall
2.690" (68.33mm)
Width - Outer Edges
1.400" (35.56mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
300MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.758" (19.25mm)
Diameter - Barrel OD
0.951" (24.16mm)
Diameter - Ring ID
0.390" (9.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1530,88000 Kč530,88 Kč
10451,14400 Kč4 511,44 Kč
25422,90280 Kč10 572,57 Kč
50402,72440 Kč20 136,22 Kč
100383,51630 Kč38 351,63 Kč
250359,53064 Kč89 882,66 Kč
500359,16562 Kč179 582,81 Kč
Manufacturers Standard Package
Unit Price without VAT:530,88000 Kč
Unit Price with VAT:642,36480 Kč