
ML29-P/25/103/115 | |
|---|---|
DigiKey Part Number | 2046-ML29-P/25/103/115-ND |
Manufacturer | |
Manufacturer Product Number | ML29-P/25/103/115 |
Description | PHOTOELECTRIC (DOORS, GATES, ELE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 236.220" (0mm ~ 6m) Light-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 236.220" (0mm ~ 6m) | |
Voltage - Supply | 11V ~ 30V | |
Response Time | 5ms | |
Output Configuration | Light-On | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP65 | |
Cable Length | 236.22" (6m) | |
Adjustment Type | Fixed | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 828,83000 Kč | 5 828,83 Kč |
| 10 | 5 135,41800 Kč | 51 354,18 Kč |
| Unit Price without VAT: | 5 828,83000 Kč |
|---|---|
| Unit Price with VAT: | 7 052,88430 Kč |











