
R61102306 | |
|---|---|
DigiKey Part Number | 2128-R61102306-ND |
Manufacturer | |
Manufacturer Product Number | R61102306 |
Description | SOCKET 1/2 BI-HEX. SIZE23MM L.38 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 23mm 1.50" (38.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 23mm | |
Drive Size | 1/2" | |
Length | 1.50" (38.1mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,48000 Kč | 410,48 Kč |
| Unit Price without VAT: | 410,48000 Kč |
|---|---|
| Unit Price with VAT: | 496,68080 Kč |











