



280-564 | |
|---|---|
DigiKey Part Number | 2946-280-564-ND |
Manufacturer | |
Manufacturer Product Number | 280-564 |
Description | 2-CONDUCTOR SENSOR SUPPLY TERMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Isolated Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-564 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 2 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | LED | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,86000 Kč | 245,86 Kč |
| 10 | 174,56800 Kč | 1 745,68 Kč |
| 25 | 154,53240 Kč | 3 863,31 Kč |
| 50 | 142,41160 Kč | 7 120,58 Kč |
| 100 | 132,61290 Kč | 13 261,29 Kč |
| 250 | 122,64404 Kč | 30 661,01 Kč |
| 500 | 116,93990 Kč | 58 469,95 Kč |
| 1 000 | 112,49057 Kč | 112 490,57 Kč |
| Unit Price without VAT: | 245,86000 Kč |
|---|---|
| Unit Price with VAT: | 297,49060 Kč |









