
MS182-10C | |
|---|---|
DigiKey Part Number | 2333-MS182-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS182-10C |
Description | RF SHIELD 0.669X0.732" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.669" (17.00mm) X 0.732" (18.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS182-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 0.732" (18.60mm) | |
Width - Overall | 0.669" (17.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 26,05900 Kč | 260,59 Kč |
| 25 | 21,92200 Kč | 548,05 Kč |
| 99 | 17,26505 Kč | 1 709,24 Kč |
| 297 | 14,56003 Kč | 4 324,33 Kč |
| 495 | 13,53883 Kč | 6 701,72 Kč |
| 990 | 12,34959 Kč | 12 226,09 Kč |
| 2 475 | 11,06887 Kč | 27 395,45 Kč |
| 4 950 | 10,28100 Kč | 50 890,95 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |











