
MS268-20C | |
|---|---|
DigiKey Part Number | 2333-MS268-20C-ND |
Manufacturer | |
Manufacturer Product Number | MS268-20C |
Description | RF SHIELD 0.638X1.079" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.638" (16.20mm) X 1.079" (27.40mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS268-20C Models |
Category | Height - Overall 0.098" (2.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.079" (27.40mm) |
Series | Width - Overall 0.638" (16.20mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 19,14500 Kč | 191,45 Kč |
| 72 | 15,72847 Kč | 1 132,45 Kč |
| 144 | 14,91167 Kč | 2 147,28 Kč |
| 288 | 14,24038 Kč | 4 101,23 Kč |
| 504 | 13,78532 Kč | 6 947,80 Kč |
| 1 008 | 13,31214 Kč | 13 418,64 Kč |
| 2 520 | 12,81289 Kč | 32 288,48 Kč |
| 5 040 | 12,51198 Kč | 63 060,38 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |


